Luminus Devices CFT-90-W Specialty White LEDs
Luminus Devices CFT-90-W Specialty White LEDs are new generation LEDs with un-lensed monolithic 9mm2 emission area. These specialty white LEDs are targeted to replace high-performance lamp technologies such as Xenon and HID. The CFT-90-W uses latest vertical-chip technology to double the performance through a combination of efficiency gains and increased drive condition. These LEDs can deliver outputs in excess of 5000lm at maximum drive condition and feature 0.45ºC/W thermal resistance.The CFT-90-W LEDs offer up to 27A DC (110W input power) reliable current operation with excellent brightness maintenance. These RoHS and REACH compliant LEDs are available in 5600K (daylight), 6500K (cool white), and 7800K (stage white) color temperature variants. Typical applications include fiber-illumination applications, medical endoscopes, machine vision, searchlights, spotlights, architectural lighting, and other industrial instrumentation.
Features
- Latest vertical chip technology
- Over 5500 lumens at maximum drive current
- 0.45ºC/W low thermal resistance
- Available in multiple color temperatures:
- 5600K Daylight white (WDS)
- 6500K Cool white (WCS)
- 7800K Stage white (WSS)
- Up to 27A DC high current operation with excellent brightness maintenance
- Window-less package design improves optical coupling efficiency
- New common cathode chip technology delivers increased performance and simplifies system design
- RoHS and REACH compliant
Applications
- Fiber illumination including:
- Medical endoscopy
- Machine vision
- Microscopy and other instrumentation
- Inspection and industrial applications
- Beacons
- Stage and entertainment spot lights and narrow beam projectors
- Architectural lighting
- Off-road vehicle and truck projector lights
- Searchlights
Đã phát hành: 2017-08-17
| Đã cập nhật: 2024-06-27