Luminus Devices MP-5050-240E White Mid-Power LEDs

Luminus Devices MP-5050-240E White Mid-Power LEDs feature high efficacy (168lm/W to 233lm/W typical range) with low thermal resistance (2°C/W typical). The devices offer a minimum of 70, 80, or 90 CRI and are compatible with infrared reflow solder processes and automatic placement equipment. The Luminus Devices MP-5050-240E LEDs have a 115° typical viewing angle and operate within a -40°C to +105°C range. Applications include replacement lamps, panel lighting, downlights, and architectural lighting.

Features

  • High efficacy
  • 70, 80, and 90 minimum CRI options
  • Low thermal resistance
  • Compatible with automatic placement equipment
  • Compatible with infrared reflow solder process
  • RoHS and REACH compliant

Applications

  • Replacement lamps
  • Panel lighting
  • Downlights
  • Architectural lighting

Specifications

  • Flux ranges
    • 156lm to 220lm minimum
    • 168lm to 233lm typical
  • 168lm/W to 233lm/W typical efficacy range
  • Voltage ranges
    • 5.2V to 5.6V minimum
    • 5.4V to 5.8V maximum
  • 10µA maximum reverse current
  • 115° typical viewing angle
  • 2°C/W typical thermal resistance
  • 1000V minimum electrostatic discharge (ESD)
  • 800mA maximum forward current
  • 1000mA maximum pulse forward current
  • 4640m maximum power dissipation
  • 5V maximum reverse voltage
  • -40°C to +105°C operating temperature range
  • +125°C maximum junction temperature

Dimensions/Soldering Pattern

Luminus Devices MP-5050-240E White Mid-Power LEDs
Đã phát hành: 2024-06-28 | Đã cập nhật: 2025-07-10