Luminus Devices MP-5050-810E Mid-Power LEDs
Luminus Devices MP-5050-810E Mid-Power LEDs feature high efficacy (168lm/W to 233lm/W typical range) with low thermal resistance (2°C/W typical). The Luminus Devices MP-5050-810E LEDs offer a minimum of 70, 80, or 90 CRI. These devices are compatible with infrared reflow solder processes and automatic placement equipment. The MP-5050-810E LEDs have a 115° typical viewing angle and operate within a -40°C to +105°C range. Applications include replacement lamps, panel lighting, downlights, and architectural lighting.Features
- High efficacy
- 70, 80, and 90 minimum CRI options
- Low thermal resistance
- Compatible with automatic placement equipment
- Compatible with infrared reflow solder process
- RoHS and REACH compliant
Applications
- Replacement lamps
- Panel lighting
- Downlights
- Architectural lighting
Specifications
- Flux ranges
- 156lm to 220lm minimum
- 168lm to 233lm typical
- 168lm/W to 233lm/W typical efficacy range
- Voltage ranges
- 20V to 22V minimum
- 21V to 23V maximum
- 10µA maximum reverse current
- 115° typical viewing angle
- 2°C/W typical thermal resistance
- 1000V minimum electrostatic discharge (ESD)
- 240mA maximum forward current
- 300mA maximum pulse forward current
- 5520m maximum power dissipation
- 5V maximum reverse voltage
- -40°C to +105°C operating temperature range
- +125°C maximum junction temperature
Dimensions/Soldering Pattern
Đã phát hành: 2024-06-28
| Đã cập nhật: 2025-07-11