Luminus Devices MP-3030-21C2 Salud™ Human Centric Mid Power LEDs
Luminus Devices MP-3030-21C2 Salud™ Human Centric Mid Power LEDs are designed for high-performance lighting applications and feature maximum efficacy, brightness, and quality. These mid-power LEDs feature full spectrum emission with no cyan gap and no near-UV radiation that is safer than sunlight. The MP-3030-21C2 LEDs include excellent color rendering where Ra > 90 and R9 = 93. These Luminus Devices mid-power LEDs consist of enhanced M/P for healthy daytime lighting with warmer CCTs. These LEDs also offer an engineered spectrum with enhanced cyan for melatonin suppression. The MP-3030-21C2 LEDs function at 135°C junction temperature, 120mA forward current, and 5V reverse voltage. These mid-power LEDs operate at -40°C to 85°C temperature range. The MP-3030-21C2 LEDs are ideal for panel lighting, replacement lamps, downlights, and architectural lighting.Features
- Engineered spectrum with enhanced cyan for melatonin suppression
- Typical Melanopic/Photopic (M/P) ratios specified
- Enhanced M/P for healthy daytime lighting with warmer CCTs
- REACH and RoHS compliance
- Full-spectrum emission
- Excellent color rendering
- No near-UV radiation
Applications
- Replacement lamps
- Panel lighting
- Down lights
- Architectural lighting
Specifications
- Standard test condition = 45mA, Tc =25°C:
- 32Lumens minimum flux
- 85 minimum R9
- 90 typical R9
- Absolute Maximum Ratings (Tc = 25°C):
- 120mA forward current
- 200mA pulse forward current
- 0.8W power dissipation
- 5V reverse voltage
- -40°C to 85°C operating temperature range
- -40°C to 100°C storage temperature range
- 135°C junction temperature
- Optical and electrical characteristics (Tc = 25°C):
- 5.2V to 5.6V forward voltage range
- 23°C/W thermal resistance
- 1000V electrostatic discharge
- 120° view angle
- ±7% tolerance of measurements of the luminous flux
- ±2 tolerance of measurements of the CRI
- Width ≤ 100μs duty cycle ≤ 1/10 IPF condition with pulse
Videos
Additional Resource
Đã phát hành: 2019-10-21
| Đã cập nhật: 2023-06-01