M5Stack U174-B Unit CamS3 Wi-Fi Camera 5MP
M5Stack U174-B Unit CamS3 Wi-Fi Camera 5MP is a compact camera module powered by the ESP32S3, with WiFi-enabled cloud image transmission. The M5Stack U174-B features 8MB of PSRAM, 16MB of Flash memory, and a 5MP custom camera (PY260) with an 88° DFOV and a maximum resolution of 2592x1944. The camera includes a Micro SD card slot for image storage and a built-in PDM microphone for sound recording. The HY2.0-4P port connects to the S3's D+/D- pins for firmware updates or USB serial communication via the M5Grove2USB-C module. Two 1x3 pin headers allow for programming. The pre-installed firmware, EZData, supports remote image capture and monitoring with a simple setup. It is ideal for remote monitoring, time-lapse photography, industrial automation, and more.Features
- Based on the ESP32-S3-WROOM-1-N16R8 module, supports Wi-Fi
- Wi-Fi cloud EZDATA or single-port image data transmission
- Equipped with a 5-megapixel camera (PY260)
- Built-in Micro SD card slot
- Built-in PDM microphone supports audio recording function
- Built-in programmable indicator light
Applications
- Remote monitoring
- Time-lapse photography
- Industrial automation
Kit Contents
- CAMS3 5MP unit
- Grove2USB-C
- 2x male-to-male breadboard wires
- HY2.0-4P Grove cable (20cm)
- LEGO-compatible component
Đã phát hành: 2024-10-21
| Đã cập nhật: 2024-10-24