MACOM CGHV38375F 400W IM GaN on SiC Transistor

MACOM CGHV38375F 400W Internally Matched GaN on SiC Transistor (IM-FET) offers 400W HPA matched to 50Ω at both input and output ports. The module operates from 2.75GHz to 3.75GHz, expanding coverage over the entire S-band radar band. MACOM CGHV38375F 400W IM GaN on SiC Transistor is a high-power amplifier supporting a >10dB of significant signal gain and 40% power-added efficiency. The CGHV38375F is ideal as a high-power building block supporting both pulsed and CW radar applications.

Features

  • Full S-band radar coverage
  • 400W typical PSAT
  • 55% typical drain efficiency
  • >10dB large signal gain
  • Pulsed and CW operation

Applications

  • Pulsed and CW S-band radar
    • Civil
    • Military

Product Overview

Chart - MACOM CGHV38375F 400W IM GaN on SiC Transistor

Application Schematic

Schematic - MACOM CGHV38375F 400W IM GaN on SiC Transistor
Đã phát hành: 2021-09-10 | Đã cập nhật: 2024-01-22