MACOM MASW-011184 1-5GHz SPDT Reflective Switch

MACOM MASW-011184 1-5GHz SPDT Reflective Switch is a single pole double throw (SPDT) switch with remarkable performance and efficiency. The MACOM MASW-011184 features a low insertion loss of 0.35dB in the TX path and 0.5dB in the RX path. This switch ensures signals remain uninterrupted. The TX path can handle a 10W input power, while the input and output return losses in the thru path are typically 18dB.

Features

  • 0.35dB TX insertion loss
  • 0.5dB RX insertion loss
  • 41dBm input P0.1dB on TX path
  • 18dB typical return loss at each RF port
  • Compatible with 1.8V CMOS logic
  • 3mm 16-lead PQFN package
  • RoHS compliant

Applications

  • ISM
  • Multi-market

Functional Schematic

Schematic - MACOM MASW-011184 1-5GHz SPDT Reflective Switch
Đã phát hành: 2023-07-17 | Đã cập nhật: 2023-08-22