Mallory Sonalert MSW 90dB 23mm Medical Alarms

Mallory Sonalert MSW 90dB 23mm Medical Alarms feature IEC-supplied sound files and produce medical low-, medium-, and high-priority tones. These compact alarms are approved by UL and cUL to IEC 60601-1-8 AMD2 (2020), meeting Tables G.3 and G.5. The PCB-mount modules include DC circuitry in a 23mm x 14mm housing with two to five PC pins. The MSW series offers a 90dB typical sound level at a distance of 10cm and a range of sound tones, such as continuous, and fast, medium, and slow pulse. Sound types include cardiac, drug-fluid, ventilation, failure, perfusion, and more. Mallory Sonalert MSW 90dB 23mm Medical Alarms have a voltage rating of 2.7VDC to 5.5VDC.

Features

  • DC circuitry included
  • IEC-supplied sound files
  • Ideal for medical applications
  • Range of sound tones, including continuous, fast pulse, and more
  • Produces medical low-, medium-, and high-priority tones
  • Wide variety of sound types, including cardiac, drug-fluid, ventilation, failure, and more
  • PCB mount
  • Patent No. 7880593

Specifications

  • 90dB typical at 10cm distance
  • 2.7VDC to 5.5VDC voltage rating
  • Approved by UL and cUL to IEC 60601-1-8 AMD2 (2020), meets Tables G.3 and G.5
  • UL File # MDAF2.E480572
  • cUL File # MDAF8.E480572
  • 23mm x 14mm housing with 2 to 5 PC pins

Videos

Đã phát hành: 2023-06-14 | Đã cập nhật: 2023-06-21