Amphenol LTW Featured Products
M12 L-Code Circular Metric Connectors
Feature screw thread mating style, IP69K waterproof rating, and 10Hz to 500Hz frequency range.
M20 Circular Metric Heavy-Duty Shielded Connectors
Feature IP66-68 rating and offer 2 to 14 contacts with a rated current of 5A to 40A.
Đầu nối làm mát bằng chất lỏng SnapQD
Superior performance in cold plate cooling, offers flat-face valves and push-to-connect design.
M12 A-Code Circular Metric Connectors
Offers 2 to 17 pins and supports push-pull and screw-thread mating styles.
Giắc cắm hoán đổi
Swappable connector solutions offered in two power and eight signal configurations.
M12 S-Code Circular Metric Connectors
Offers 3 or 4 pins, a screw-thread mating style, and compliance with IEC 61076-2-111.
Waterproof Mini USB 2.0 Connectors
Ideal solution to data/power transfer in harsh or demanding environments, screw-thread mating style.
M Series Waterproof Caps & Accessories
Available in plastic and metal versions and includes caps, inserts, and nuts.