Murata Electronics Featured Products
MDH6045N Chip Inductors
Feature an inductance range of 1µH to 470µH with a 240mA to 5.8A rated current range.
NCM3 Isolated 3W 4:1 Input DC-DC Converters
9V to 36V voltage range, 5kVAC isolation rating, and -40°C to +105°C operating temperature range.
Type 2FP Multi-Radio Modules
Compact and highly integrated multi-radio modules based on the NXP RW610 Wireless MCU.
BLM15VM Automotive Ferrite Bead Inductor
Supports high frequencies and is designed for automotive powertrains and safety applications.
Type 2FY Wireless Connectivity Module
Powered by Infineon’s CYW55513 chipset and supported across 2.4GHz, 5GHz, and 6GHz bands.
SCH16T-K10-PCB Sensor Board
Features the SCH16T-K10 gyroscope and accelerometer pre-mounted on the PCB for evaluation purposes.
Con quay & Cảm biến gia tốc 6 bậc tự do (6-DOF) SCH16T-K10
Combined high-performance 3-axis angular rate and 3-axis accelerometer.