Matrix Orbital EVE2 USB to SPI Bridge

Matrix Orbital EVE2 USB to SPI Bridge uses the FTDI FT232H IC to allow communication with SPI devices through a USB interface. The bridge was made specifically for the Matrix Orbital EVE2 display series. The USB to SPI Bridge can help decrease development time and reduce hardware complexity. 

Features

  • Native USB protocol. No USB-specific firmware programming required
  • USB 2.0 Hi-speed (480Mbits/second) and full speed (12Mbits/second) compatibility
  • Multi-Protocol Synchronous Serial Engine (MPSSE) to simplify SPI communication
  • Standard Mini-B USE header for communication and power
  • Barrel jack power input for optional 5-15V input
  • Configuration options for transmit and receive LED drive signals
  • Plug-and-play usability

Block Diagram

Block Diagram - Matrix Orbital EVE2 USB to SPI Bridge

Videos

Đã phát hành: 2018-06-26 | Đã cập nhật: 2022-08-15