Analog Devices / Maxim Integrated DG1208 & DG1209 Low-Leakage Analog Multiplexers

Analog Devices DG1208 and DG1209 Low-Leakage Analog Multiplexers are low-charge injection, single 8-channel, or dual 4-channel multiplexing switch devices. The DG1208 multiplexer uses three selection inputs A2, A1, and A0 to determine the switching-logic, whereas the DG1209 multiplexer uses two selection inputs A1 and A0. An enable (EN) input is used to enable or disable the device on both multiplexer switches. The DG1208/DG1209 multiplexers accommodate a wide supply range with a low supply current (typical 40μA quiescent current at room temperature) with the rail-to-rail operation. These multiplexers operate at -40°C to 85°C temperature range and are available in 4mm x 4mm 16-lead TQFN or 16-lead TSSOP packages. The Analog Devices DG1208 and DG1209 Low-Leakage Analog Multiplexers are ideal for use in automatic test equipment systems, data-acquisition systems, and sample-and-hold systems where low glitch and fast settling time are required.

Features

  • Distortion-free measurement:
    • 100Ω (typical) On-resistance
    • ≤1nA (maximum) On/Off-leakage current at 85°C
    • ≤0.5pC (typical) charge injection
  • Flexible design option:
    • GPIO-compatible control inputs
    • EN input to Enable/Disable device
    • Available in both 16-TQFN and 16-TSSOP packages
    • -40°C to 85°C temperature range
  • Wide supply range with a low supply current:
    • 40μA (typical) Quiescent current at room temperature
    • Fully specified with ±15V bipolar supplies or +12V single supply
    • Rail-to-rail operation

Applications

  • Automatic test equipment systems
  • Data acquisition systems
  • Sample-and-hold systems 
  • Communication systems
  • Audio and video routing

Simplified Block Diagrams

Block Diagram - Analog Devices / Maxim Integrated DG1208 & DG1209 Low-Leakage Analog Multiplexers

Typical Application Circuit

Application Circuit Diagram - Analog Devices / Maxim Integrated DG1208 & DG1209 Low-Leakage Analog Multiplexers
Đã phát hành: 2021-01-25 | Đã cập nhật: 2023-04-14