Analog Devices Inc. DS28E40EVKIT Evaluation Kit
Analog Devices DS28E40EVKIT Evaluation Kit is a demonstration and development platform for the DS28E40 DeepCover® Automotive 1-Wire Authenticator. The DS28E40 is designed to ensure vehicle safety and reliability by authenticating automotive components. The DS28E40 provides a core set of cryptographic tools derived from integrated asymmetric (ECC-P256) and symmetric (SHA-256) security functions.The Analog Devices DS28E40EVKIT Evaluation Kit consists of an evaluation board with a TDFN socket, I2C header, test points, a USB-to-I2C/1-Wire Adapter Board, and five DS28E40 devices in a TDFN10 package. The evaluation board connects to a PC's USB port via the USB-to-I2C/1-Wire Adapter Board. A Windows-based Graphic User Interface (GUI) enables the user to demonstrate the capabilities of the target device and to program its functions.
Features
- Demonstrates the features of the DS28E40 DeepCover® Secure Authenticator
- TDFN socket enables burn-in of the target device
- Convenient test points
- 1-wire communication is logged to aid firmware designers’ understanding of the DS28E40
- 1-wire/I2C USB adapter creates a virtual COM port on any PC
- Fully compliant with USB v2.0 specifications
- Easy-to-use Windows-based GUI
- 3.3V ±3% 1-wire operating voltage
Applications
- Accessory and peripheral secure authentication
- Automotive secure authentication
- Identification and calibration of automotive parts, tools, and accessories
- IoT node crypto-protection
- Secure boot or download of firmware and/or system parameters
- Secure storage of cryptographic keys for a host controller
Kit Contents
- 5x DS28E40 in a TDFN10 package
- TDFN socket board (DS9121CQ)
- USB-to-I2C/1-wire adapter (DS9481P-300)
- USB Type-A to micro-USB Type-B cable
Board Layout
Đã phát hành: 2020-11-05
| Đã cập nhật: 2024-07-16