- Trang chủ
- Sản phẩm mới nhất
- Mới theo Nhà sản xuất
- Analog Devices Inc.
- EE-Picks - Analog Devices / Maxim Integrated
Interface
Analog Devices / Maxim Integrated MAX14783E ESD-Protected Transceivers
High-speed 3.3V/5V RS-485/RS-422 transceiver with ±35kV HBM ESD protection.
Power
Analog Devices / Maxim Integrated MAX14588 Surge Suppressors
Adjustable overvoltage and overcurrent protectors with high accuracy.
Analog Devices / Maxim Integrated MAX8903 2A 1-Cell Li+ DC-DC Chargers
Delivers 4MHz switching, eliminating heat and allowing for tiny external components.
Analog Devices / Maxim Integrated MAX8627 Step-Up Converter
Low VBATT, 20µA IQ, 1MHz synchronous boost converter with true shutdown.
Analog Devices / Maxim Integrated MAX8556/MAX8557 LDO Regulators
4A ultra-low-input-voltage ldo regulators.
Analog Devices / Maxim Integrated MAX6746 Supervisory Circuits
Monitors single/dual system supply voltages from 1.575V to 5V.
Signal Chain
Analog Devices / Maxim Integrated MAX1112x / 3x / 4x High-Speed ADCs
Offers external reference and industry-leading 1.5MHz, full linear bandwidth.
Analog Devices / Maxim Integrated MAX44244/MAX44245/MAX44248 Operational Amplifiers
Feature very low-power operation with a wide supply range.
Analog Devices / Maxim Integrated MAX44241/MAX44243/MAX44246 Operational Amplifiers
Provides precision, low-noise performance in high-voltage applications.
Sensing
Analog Devices / Maxim Integrated MAX31855 Thermocouple-to-Digital Converters
Performs cold-junction compensation and digitizes the thermocouple signal.
Analog Devices / Maxim Integrated MAX31865 RTD-to-Digital Converters
Provides a digital temperature reading from RTD with fault detection and input voltage protection.
- Analog Devices / Maxim Integrated