Analog Devices Inc. MAX16984A Automotive Step-Down Converters

Analog Devices Inc. MAX16984A Automotive High-Current Step-Down Converters consolidate a 5V automotive-grade step-down converter capable of driving up to 3.0A, a USB host charger adapter emulator, and USB protection switches for automotive USB host applications. The USB protection switches provide high-ESD, short-circuit protection and feature integrated host-charger port-detection circuitry.

Analog Devices MAX16984A Step-Down Converters operate from a voltage up to 28V and are protected from load dump transients up to 40V. The MAX16984A is optimized for high-frequency operation and includes resistor-programmable frequency selection from 310kHz to 2.2MHz. These features allow the optimization of efficiency, noise, and board space based on application requirements.

Additionally, the MAX16984A Automotive Converters include a USB load current-sense amplifier and configurable feedback adjustment circuit designed to provide automatic USB voltage adjustment to compensate for voltage drops in captive cables associated with automotive applications.

Features

  • Integrated DC-DC and USB host charge emulator enables 1-chip solution directly from car battery to portable device
    • 4.5V to 28V operating voltage (40V load dump)
    • 5V, 3.0A output current capability
    • Low-Q current skip and shutdown modes
    • Soft-start reduces inrush current
  • Optimal USB power and communication for portable devices
    • User-adjustable voltage gain adjusts output between 5V and 7V for cable compensation
    • ±5% accuracy user-adjustable USB current limit
    • 4Ω USB 2.0 1GHz data switches
    • Integrated Samsung/iPod/iPhone/iPad charge detection termination resistors
    • Supports USB BC1.2 charging downstream port (CDP) and dedicated charging port (DCP) modes
    • Supports Chinese telecommunication industry standard YD/T 1591-2009
    • Compatible with USB on-the-go specification
    • High-speed pass-through mode (SDP)
  • Low-noise features prevent interference with AM band and portable devices
    • 310kHz to 2.2MHz fixed-frequency operation
    • Forced-PWM option at no load
    • Spread spectrum for EMI reduction
    • SYNC input/output for frequency parking
  • Robust design keeps vehicle systems and portable devices safe in an automotive environment
    • Short-to-battery protection on DC-DC converter
    • Short-to-battery protection on USB pins
    • ±15kV Air/±8kV contact ISO 10605
    • ±15kV Air/±8kV contact IEC 61000-4-2
    • ±15kV Air/±8kV contact (330Ω, 330pF)
    • Fault-indication active-low, open-drain output
    • Reduced inrush current with soft-start
    • Overtemperature protection
    • -40°C to +125°C operating temperature range
    • 32-pin, 5mm x 5mm, TQFN package

Applications

  • Automotive radio and navigation
  • USB port for host and hub applications
  • Automotive connectivity
  • Telematics
  • Dedicated USB power charger

Simplified Block Diagram

Block Diagram - Analog Devices Inc. MAX16984A Automotive Step-Down Converters
Đã phát hành: 2020-12-23 | Đã cập nhật: 2024-08-13