Analog Devices / Maxim Integrated MAX17524EVKIT Dual Output Evaluation Kit

Analog Devices MAX17524EVKIT Dual Output Evaluation Kit provides a proven design to evaluate the MAX17524 DC-DC converter. The kit has a dual output voltage of 3.3V and 5V at load currents up to 3A per converter. The kit features a 450kHz switching frequency for optimum efficiency and component size. The Analog Devices MAX17524EVKIT Dual Output Evaluation Kit also features adjustable input undervoltage lockout, adjustable soft-start, open-drain RESET signal, and external frequency synchronization.

Features

  • Operates from a 6.5V to 60V input supply
  • 3.3V and 5V dual output voltage
  • Up to 3A output current per converter
  • 450kHz switching frequency
  • Enable/UVLO input, resistor-programmable UVLO threshold
  • MODE/SYNC pin to select among PWM, PFM, or DCM modes
  • Open-drain RESET output
  • External frequency synchronization
  • Overcurrent and overtemperature protection
  • Proven PCB layout
  • Fully assembled and tested
Đã phát hành: 2018-04-09 | Đã cập nhật: 2023-04-12