Analog Devices / Maxim Integrated MAX17672CEVKIT Evaluation Kit
Analog Devices Inc. MAX17672CEVKIT Evaluation Kit is a fully assembled and tested circuit board that demonstrates the performance of the MAX17672C. The MAX17672C is a dual-output regulator integrating a high-efficiency, high voltage, adjustable output voltage, synchronous step-down DC-DC converter and a high-PSRR, low-noise, fixed-output linear regulator. The evaluation kit is designed for a balanced size and efficient solution. It generates a 5V step-down converter output voltage and a fixed 1.8V linear regulator output voltage at load currents up to 150mA and 50mA, respectively. When the linear regulator output is loaded, the step-down converter output current is reduced by ILDO, where ILDO is the load current on the linear regulator output in mA.The evaluation kit draws only 120µA supply current under no-load conditions. The step-down converter is programmed to a switching frequency of 600kHz and delivers a peak efficiency of 90.2% with the supplied components. The dual-output device is simple to use and easily configurable with minimal external components. The evaluation kit features adjustable input undervoltage lockout, open-drain RESET signal, hysteretic peak current-limit protection, and external clock synchronization. The ADI MAX17672CEVKIT Evaluation Kit also provides a good layout example, optimized for conducted and radiated EMI.
Features
- 6.5V to 60V input-voltage range for the step-down converter
- 5V step-down converter output voltage, up to 150mA continuous load current
- 1.8V linear regulator output voltage, up to 50mA continuous load current
- Peak efficiency of 90.2% for the step-down converter
- 120µA no-load supply current
- 600kHz switching frequency
- Internal soft-start
- EN/UVLO input, resistor-programmable UVLO threshold
- MODE/SYNC pin to select PWM or PFM mode
- Open-drain RESET output to monitor dual outputs
- External clock synchronization
- Overcurrent and overtemperature protection
- Proven PCB layout
- Fully assembled and tested
- Complies with CISPR22(EN55022) Class B conducted and radiated emissions
Required Equipment
- MAX17672CEVKIT evaluation kit
- 6.5V to 60V, 200mA DC-input power supply
- Two loads capable of sinking 150mA and 50mA
- Two digital voltmeters (DVM)
Đã phát hành: 2019-12-12
| Đã cập nhật: 2023-05-08