Analog Devices / Maxim Integrated MAX20058 Synchronous Step-Down DC-DC Converter

Analog Devices MAX20058 Synchronous Step-Down DC-DC Converter is a high-efficiency, high-voltage IC with integrated MOSFETs. The IC operates over a 4.5V to 60V input and can deliver up to 1A of current. The output voltage is programmable from 0.8V to 90% VIN. The feedback voltage-regulation accuracy over -40°C to +125°C is ±1.5%.

Features

  • Synchronous DC-DC converters with integrated FETs
    • 60V input for 14V and 24V systems
    • Internal compensation
  • Flexibility
    • Output adjustable from 0.8V to 90%VIN
    • 200kHz to 2200kHz adjustable frequency with external clock synchronization
    • Programmable peak current limit (1.14A or 1.6A)
  • RESET output and EN input (26V max) simplify power sequencing
  • Protection features and operating range ideal for automotive applications
    • Programmable EN/UVLO threshold
    • Adjustable soft-start and prebiased power-up
    • Thermal shutdown
    • -40°C to +125°C automotive temperature range
    • AEC-Q100 qualified

Applications

  • 14V/24V systems
  • Truck applications

Block Diagram

Block Diagram - Analog Devices / Maxim Integrated MAX20058 Synchronous Step-Down DC-DC Converter
Đã phát hành: 2019-06-27 | Đã cập nhật: 2023-04-17