Analog Devices / Maxim Integrated MAX20340 Evaluation Kit

Analog Devices Inc. MAX20340 Evaluation Kit is a fully assembled and tested PCB that evaluates the MAX20340 bidirectional powerline communication (PLC) management integrated circuit. The kit accesses power from the MAX32625PICO microcontroller that contains the firmware necessary to use the kit's GUI program. MAX20340 Evaluation Kit features a master/slave mode PLC with flexible configurations. The EV kit includes jumpers (installed) and supply voltages set to typical operating values. The kit also contains two USB-A to micro-USB cables.

Features

  • USB-powered operation
  • Compact and simple solution for powerline communication (PLC)
  • Flexible configuration
  • Onboard regulator and battery-charging circuitry
  • Windows® 7/8/10-compatible GUI software
  • Fully assembled and tested
Đã phát hành: 2019-12-16 | Đã cập nhật: 2023-05-08