Analog Devices Inc. MAX20360 Evaluation Kit (MAX20360EVKIT)

Analog Devices MAX20360 Evaluation Kit (MAX20360EVKIT) is a demonstration and development platform for the MAX20360 Ultra Low-Power Wearable PMIC. The Evaluation Board features a Pmod™ connector, allowing the included USB2PMB2 adapter board to provide an I2C interface. The Analog Devices MAX20360EVKIT features an adjustable LED current sink and battery simulation, a test point for output-voltage measurement, and a filter test point for haptic-waveform measurement. 

Features

  • Pre-installed MAX20360 in a WLP72 package
  • USB power option
  • Flexible configuration
  • Pmod I2C interface
  • Onboard LED current sink and battery simulation
  • Sense test point for output-voltage measurement
  • Filter test point for haptic-waveform measurement
  • Windows® compatible GUI software
  • Fully assembled and tested

Applications

  • Wearables devices
  • Internet of Things (IoT)

Kit Contents

  • MAX20360EVKIT evaluation board
  • USB2PMB2 adapter board
  • 2x USB A to micro-B cables

Required Equipment

  • Windows PC with available USB port
  • Voltmeter

Board Layout

Analog Devices Inc. MAX20360 Evaluation Kit (MAX20360EVKIT)

Software

The MAX20360EVKIT software provides an easy-to-use Graphics User Interface (GUI) to accelerate configuration and evaluation of the MAX20360 Ultra Low-Power Wearable PMIC. This Microsoft Windows-based application communicates to the Evaluation Kit via the USB2PMB2 Adapter. The GUI enables the user to demonstrate the features of the target IC, such as the charger, buck/buck-boost regulators, load switches, haptic driver, and more.

Đã phát hành: 2020-10-14 | Đã cập nhật: 2024-07-10