Analog Devices / Maxim Integrated MAX22195EVKIT Interface Evaluation Kit
Analog Devices MAX22195EVKIT Interface Evaluation Kit provides the hardware necessary to evaluate the MAX22195 high-speed, octal, industrial digital input with a parallel output device. The MAX22195EVKIT provides terminal blocks for all eight inputs and a header for all eight outputs for easy monitoring and evaluation. Eight field-side LEDs are provided to indicate the input status and a READY LED to indicate the Analog Devices MAX22195 is operating normally.Features
- Easy evaluation of the MAX22195
- Parallel output for simultaneous signal delivery
- Configurable external VDD24 voltage monitoring
- Configured for IEC 61131-2 Type 1, 3
- Robust design ±2kV surge tolerant line-to-line
- Withstand ±8kV contact ESD, ±15 air gap ESD
- Fully assembled and tested
- Proven PCB layout
- RoHS compliant
Đã phát hành: 2018-08-29
| Đã cập nhật: 2023-04-25