Analog Devices / Maxim Integrated MAX2253x Evaluation Kit
Analog Devices Inc. MAX2253x Evaluation Kit provides the hardware and software necessary to evaluate the MAX22530 quad-channel isolated ADC with field supply. The graphical user interface (GUI) running on a PC through a USB port communicates to the MAX2253x Evaluation Kit. The Maxim MAX2253x Evaluation Kit comes with the MAX22530AWE+ (16 WSOIC) device installed.Features
- Easy evaluation of MAX22530/MAX22531
- EV kit is USB powered, no field -side supply required
- All input accessible
- Proven PCB layout
- Windows 7, Windows 8.1, and Windows 10-compatible software
- Fully assembled and tested
- RoHS Compliant
Required Equipment
- MAX2253x EV kit
- Micro-USB cable
- Windows 10, Windows 8.1, and Windows 7 with a spare USB port
- Multimeter
- DC voltage supply (up to 120V, 0.01A, or higher)
Block Diagram
Đã phát hành: 2021-04-08
| Đã cập nhật: 2023-04-13