Analog Devices Inc. MAX25205 Evaluation Kit
Analog Devices Inc. MAX25205 Evaluation Kit is used to demonstrate the MAX25205 optical IR sensor in a typical gesture and proximity-sensing application. The MAX25205 recognizes hand swipe, finger/hand rotation, air click, proximity detection, and linger-to-click. The application circuit operates by illuminating a hand with a precision-controlled IR light source. It measures the reflected signal with the MAX25205's 6x10 (60-pixel) IR sensor array.Features
- Simple yet flexible gesture solution
- Lower solution cost than camera-based systems
- Integrated optics with ±20° FOV
- Optimum resolution for dynamic hand gestures
- Built-in LED driver with ultra-low-power operation
- 120kLux ambient light performance
- Compact 20-pin, 4mm x 4mm QFN package, side wettable
- AEC-Q100 qualified
- -40°C to +85°C operating temperature range
Applications
- Central information display control
- Rear-seat entertainment systems
- Door, moon roof, and trunk control
- Mechanical switch replacement
- Occupant detection
Kit Contents
- MAX32620FTHR microcontroller platform
- Interface shield board
- MAX25205 sensor board
- Ribbon cable (connects sensor board to shield board)
- 3.3V power supply
- USB 2.0 type A to micro B cable
Đã phát hành: 2020-12-15
| Đã cập nhật: 2024-08-06