Analog Devices / Maxim Integrated MAX31875 Low-Power I2C Temperature Sensor
Analog Devices MAX31875 Low-Power I2C Temperature Sensor features an I2C/SMBus interface and has a ±2 temperature measurement accuracy. The MAX31875 is housed in a tiny package and is ideal for a variety of equipment. The I2C/SMBus-compatible serial interface accepts standard write byte, read byte, send byte, and receive byte commands to read the temperature data and configure the behavior of the sensor.Bus timeout resets the interface if the clock is low for more than 30ms (nominal). PEC helps to avoid communication errors when used with a master that supports this feature. The Analog Devices MAX31875 is available in a 4-bump, wafer-level package (WLP) and operates over the -20°C to +150°C temperature range.
Features
- Tiny, 0.84x0.84x0.35mm WLP
- Excellent temperature accuracy
- ±1.5°C from +10°C to +45°C (±0.5°C typical)
- ±2°C from -10°C to +100°C (±0.6°C typical)
- ±3°C from -20°C to +125°C (±1°C typical)
- <10μA Average power supply current
- Selectable timeout prevents bus lockup (default enabled)
- I2C and SMBus support
- Selectable PEC for reliable communications
- Up to 1MHz bus speed
- +1.6V to +3.6V Power supply voltage
Applications
- Battery-powered equipment
- Handheld electronics
- Data communications equipment
- Servers
- Industrial equipment
Additional Resource
Videos
Block Diagram
Đã phát hành: 2017-08-21
| Đã cập nhật: 2023-04-14