The MAX32655 Evaluation Kit includes an Evaluation Board with a pre-mounted MAX32655 Microcontroller and a 320x240 color TFT resistive touch display for ease of use. A MAX32625PICO Debugger, JTAG Debugger, and all required cables are also included. 0.1" headers enable easy access to all GPIOs and analog inputs.
Features
- Pre-mounted MAX32655 low-power wireless microcontroller
- External BLUETOOTH antenna with SMA interface
- Stereo audio codec with line-in and line-out 5mm jacks
- Digital microphone
- 320x240 color TFT resistive touch display with an SPI interface
- 128Mb quad SPI flash
- USB 2.0 micro-B to serial UARTs
- UART0 and LPUART interface selectable through onboard jumpers
- All GPIO signals accessed through 0.1" headers
- Access to the 8x analog inputs through 1" headers
- 10-pin SWD and RV JTAG connectors
- Board power provided by USB port
- Onboard 1.8V and 3.3V LDO regulators
- MAX32655 can be solely sourced by the coin cell battery
- Individual power measurement on all IC rails through jumpers
- 2x general-purpose LEDs and 2x general-purpose pushbutton switches
Applications
- Asset tracking
- Fitness, health, and medical wearables
- Hearables
- Industrial sensors
- Wireless computer peripherals and I/O devices
Kit Contents
- MAX32655 evaluation board with MAX32655 loaded with a pre-programmed demo
- 1x external BLUETOOTH antenna
- MAX32625PICO debugger with cables
- JTAG debugger with ribbon cable
- 1x USB standard-A to micro-B cable
- 1x USB standard-A to standard-B cable
Board Layout
Đã phát hành: 2020-09-08
| Đã cập nhật: 2024-07-01