Analog Devices Inc. MAX32663A Ultra-Low Power ECG Sensor Hub
Analog Devices Inc. MAX32663A Ultra-Low Power ECG Biometric Sensor Hub features embedded firmware and HeartKey® ECG algorithms from B-Secur for wearable and medical devices. The MAX32663A allows seamless communication with Analog Devices' low-power ECG sensors like the MAX30003. This provides a complete solution that delivers health information and insights to an application.Features
- Three different versions
- Version FS (Full HeartKey Suite) - heart rate, heart rate variability, stress level index, energy expenditure, and user identification
- Version W (Health and Wellness) - heart rate, heart rate variability, stress level index, and energy expenditure
- Version UI (User Identification) - user identification
- Biometric sensor hub enables faster time to market
- Removes software licensing burden
- One slave I2C for communication with a host microcontroller
- One master I2C for communication with sensors
- Manages the ultra-low-power hardware for increased efficiency
- First-In-First-Out (FIFO) provides minimal host interaction
- Easily integrate with Analog Devices' Low-Power ECG AFEs (e.g., MAX30003)
- Tiny form factors options for footprint-constrained designs
- 3mm x 3mm TQFN
- 1.6mm x 1.6mm WLP
Applications
- Wearable fitness
- Hearables
- Wearable medical
- Portable medical
- Mobile devices
Block Diagram
Đã phát hành: 2020-12-10
| Đã cập nhật: 2025-02-07