Analog Devices / Maxim Integrated MAX38904x TDFN Evaluation Kits

Analog Devices MAX38904x TDFN Evaluation Kits evaluate the MAX38904A/B ICs. These evaluation kits operate at a 1.7V to 5.5V input range. The MAX38904Ax TDFN evaluation kits deliver up to 2A current. Analog Devices MAX38904x TDFN Evaluation Kits are fully assembled and tested with a proven 2-layer 1-oz copper PCB layout and also provide a compact solution size.

Features

  • Evaluate the MAX38904A/B ICs
  • 1.7V to 5.5V input range
  • 1.2V to 5V jumper configurable output voltage (for MAX38904A)
  • 0.6V to 5.0V resistor configurable output voltage (for MAX38904B)
  • Up to 2A output current
  • Proven 2-layer 1-oz copper PCB layout
  • Demonstrate compact solution size
  • Fully assembled and tested

Required Equipment

  • MAX38904B TDFN EV kit
  • 5.5V, 5A DC power supply
  • Electronic load capable of 2A
  • Digital voltmeter (DVM)
Đã phát hành: 2019-04-12 | Đã cập nhật: 2023-04-21