Analog Devices / Maxim Integrated MAX40080 Current-Sense Amplifier

Analog Devices MAX40080 Current-Sense Amplifier is a high-precision, fast-response, bi-directional current-sense amplifier. The MAX40080 has a digital output and a wide input common-mode range from -0.1V (ground sensing) to 36V. The Analog Devices device features an ultra-low 5µV input offset voltage and a very low 0.2% gain error. The low input offset voltage allows using a small sense resistor, saving power dissipation but not compromising measurement accuracy.

Features

  • Programmable Sample Rate up to 1Msps
  • Wide Input Common-Mode range from -0.1V (ground sensing) to 36V
  • Programmable Input Sense Range (±10mV and ±50mV)
  • Very low 5µV Input Offset Voltage allows using a small sense resistor
  • I2C compliant and SMBus compatible interface with smart modes to save power:
    • Wake-up current threshold
    • Low 4 measurements/s rate
    • Auto-shutdown when I2C is inactive
  • Bi-directional current sensing
  • Common-Mode Voltage monitoring up to 36V
  • Space-saving 12-bump WLP (0.4mm pitch) and 12-pin TDFN
  • Peak current Log
  • Programmable over-current/voltage thresholds and under-voltage threshold
  • Alert output with programmable response time
  • 64-cell deep FIFO

Applications

  • Server backplanes
  • Base-station PA control
  • Telecom equipment
  • Battery operated devices
  • Industrial control and automation

Block Diagram

Analog Devices / Maxim Integrated MAX40080 Current-Sense Amplifier

Videos

Đã phát hành: 2021-11-18 | Đã cập nhật: 2023-04-17