Analog Devices / Maxim Integrated MAX40110EVKIT & MAX40111EVKIT Evaluation Kits

Analog Devices MAX40110EVKIT and MAX40111EVKIT Evaluation Kits provide a demonstration platform for the MAX40110 and MAX40111 Precision Op Amps. The  MAX40110 and MAX40111 are 1.8V 15MHz low-power rail-to-rail I/O Operational Amplifiers with a power-up time of less than 1ms. These devices are ideally suited for many signal processing functions such as filtering and amplifying signals in portable and medical applications. Analog Devices MAX40110EVKIT Evaluation Kit features a pre-mounted MAX40110 in a 6-pin µDFN package. The MAX40111EVKIT Evaluation Kit features a pre-mounted MAX40111 in a 6-pin WLP package. Both kits feature a complete reference circuit preconfigured as a noninverting amplifier but can be adapted to other topologies by changing a few components.

Features

  • Accommodates multiple op amp configurations
  • Component pads allow for Sallen-Key filter
  • Proven PCB layout
  • Fully assembled and tested

Required Equipment

  • +1.8V to +5.5V, 10mA DC power supply
  • Precision voltage source
  • Digital multimeter

Datasheets

Board Layout (MAX40110EVKIT)

Mechanical Drawing - Analog Devices / Maxim Integrated MAX40110EVKIT & MAX40111EVKIT Evaluation Kits

Board Layout (MAX40111EVKIT)

Mechanical Drawing - Analog Devices / Maxim Integrated MAX40110EVKIT & MAX40111EVKIT Evaluation Kits
Đã phát hành: 2021-07-29 | Đã cập nhật: 2023-04-18