Analog Devices Inc. MAX40662 Quad Transimpedance Amplifier

Analog Devices MAX40662 Quad Trans-impedance Amplifier is designed for optical distance measurement receivers in LiDAR (Light Detection and Ranging) applications. Features include low noise, high gain, low group delay, and fast recovery from overload, making the MAX40662 ideal for time-of-flight distance measurement applications.

The Analog Devices MAX40662 Amplifier offers four input trans-impedance stages that are multiplexed to a pair of differential outputs. The device provides a 2.1pA/√Hz input-referred noise density, an internal current input clamp (up to 2A for 10ns pulses), pin-selectable 25kΩ and 50kΩ trans-impedance, and wide 440MHz bandwidth.

The MAX40662 is specified over the -40°C to +125°C automotive operating temperature range and is offered in a 16-pin, 4mm x 4mm, TQFN package with side-wettable flanks.

Features

  • AEC-Q100 qualified
  • Enables ASIL compliance (FMEDA available upon request)
  • Internal multiplexer
  • 440MHz typical bandwidth, 300MHz minimum
  • Low 2.1pA/√Hz noise
  • Optimized for CIN = 0.5pF to 5pF
  • Two pin-selectable trans-impedance values
    • 25kΩ
    • 50kΩ
  • OFFSET input enables DC offset cancellation from photodiode at IN_ input
  • LP input reduces power dissipation between pulses
  • Internal clamps for input current up to 2A for 10ns pulses
  • 3.3V operation
  • 16-pin, 4mm x 4mm TQFN package with side wettable flanks

Applications

  • Optical time-of-flight distance measurement
  • LiDAR receivers
  • Automotive driver assistance systems (ADAS)

Typical Application Circuit

Application Circuit Diagram - Analog Devices Inc. MAX40662 Quad Transimpedance Amplifier
Đã phát hành: 2020-06-03 | Đã cập nhật: 2024-05-23