Analog Devices / Maxim Integrated MAX77650/MAX77651 Ultra-Low Power PMICs
Analog Devices MAX77650/MAX77651 Ultra-Low Power PMICs are an excellent solution for low-power wearable applications, with highly-integrated battery charging and efficiency. To minimize solution size, the PMICs feature a SIMO buck-boost regulator, that offers three independently programmable power rails from a single inductor. Ripple rejection for audio and other noise-sensitive applications is provided by a single 150mA LDO.The Analog Devices MAX77650/MAX77651 has a linear charger that is highly configurable and supports a wide range of Li+ battery capacities. Battery temperature monitoring is included for additional safety (JEITA). A wide array of factory programmable options make the PMICs suitable for numerous applications.
Features
- Highly Integrated
- Smart Power Selector™ Li+/Li-Poly Charger
- 3 Output, Single-Inductor Multiple-Output (SIMO)
- Buck-Boost Regulator
- 150mA LDO
- 3-Channel Current Sink Driver
- Analog MUX Output for Power Monitoring
- Low Power
- 0.3μA Standby Current
- 5.6μA Operating Current (3 SIMO Channels + LDO)
- Charger Optimized for Small Battery Size
- Programmable Fast-Charge Current from 7.5mA to 300mA
- Programmable Battery Regulation Voltage from 3.6V to 4.6V
- Programmable Termination Current from 0.375mA to 45mA
- JEITA Battery Temperature Monitors Adjust Charge
- Current and Battery Regulation Voltage for Safe Charging
- Flexible and Configurable
- I2C Compatible Interface and GPIO
- Factory OTP Options Available
- Small Size
- 2.75mm x 2.15mm x 0.7mm WLP Package
- 30-Bump, 0.4mm-Pitch WLP, 6x5 Array
- Small Total Solution Size (28mm2)
Applications
- Bluetooth Headphones/Hearables
- Fitness, Health, and Activity Monitors
- Portable Devices
- Internet of Things (IoT)
Additional Resources
Đã phát hành: 2017-06-16
| Đã cập nhật: 2023-04-18