Analog Devices / Maxim Integrated MAX77962 3.2A USB Type-C™ Buck-Boost Charger

Analog Devices Inc. MAX77962 3.2A USB Type-C™ Buck-Boost Charger operates as a reverse buck without an additional inductor, allowing the IC to power USB On-the-Go (OTG) accessories. The MAX77962 operates with a wide input range from 3.5V to 23.0V, which is ideal for USB-C charging applications. The charger input current limit is programmable from 50mA to 3.15A, which is flexible to operate from either an AC-to-DC wall charger or a USB Type-C adapter. The MAX77962 offers a high level of integration and does not require any external MOSFETs to operate, significantly reducing the solution size. This device's charging current is programmable from 50mA to 3.2A, which accommodates small or large-capacity batteries.

The reverse buck of the MAX77962 has a true-load disconnect and is protected by an adjustable output current limit. The device is highly flexible and programmable through I2C configuration or autonomously through resistor configuration.

The MAX77962 includes Smart Power Selector™, enabling the device to accommodate a wide range of battery sizes and system loads. The Smart Power Selector allows the system to start-up gracefully when an input source is available even when the battery is deeply discharged (dead battery) or missing. For battery safety and authentication reasons, the IC can be configured to keep charging disabled and allow the DC-DC to switch and regulate the SYS voltage. The system processor can later enable charging using the appropriate I2C commands. Alternatively, the IC can be configured to automatically start charging.

Features

  • 3.5V to 23.0V input operating range, 30.0VDC withstand voltage
  • Reverse leakage protection
  • 50mA to 3.15A programmable input current limit
  • 50mA to 3.2A programmable constant current charge
  • Remote differential voltage sensing
  • 600kHz or 1.2MHz switching frequency options
  • System instant-on with Smart Power Selector power path
  • Charge safety timer
  • Die temperature regulation with Thermal Foldback Loop
  • Input power management with Adaptive Input Current Limit (AICL) and input voltage regulation
  • 10mΩ BATT to SYS switch
  • Up to 10A overcurrent threshold
  • Reverse Buck Mode 5.1V/1.5A to support USB OTG
  • JEITA compliant with NTC Thermistor Monitor
  • I2C or resistor-programmable
  • 3.458mm x 3.458mm 49-bump WLP package

Applications

  • USB Type-C powered wide-input charging applications
  • 2-cell battery-powered devices

Block Diagram

Block Diagram - Analog Devices / Maxim Integrated MAX77962 3.2A USB Type-C™ Buck-Boost Charger

Typical Application Circuit

Application Circuit Diagram - Analog Devices / Maxim Integrated MAX77962 3.2A USB Type-C™ Buck-Boost Charger
Đã phát hành: 2020-06-25 | Đã cập nhật: 2024-05-31