Analog Devices / Maxim Integrated SC2200 Evaluation Kits

Analog Devices SC2200 Evaluation Kits provide a demonstration and development platform for the Maxim Integrated SC2200 Dual RF Power Amplifier Linearizer (RFPAL). The SC2200 is a fully adaptive, RFIN/RFOUT pre-distortion linearization solution optimized for a wide range of amplifiers, power levels, and communication protocols. The SC2200 Linearizer supports 2G to 4G standards (FDD and TDD) from 698MHz to 2700MHz and an expanded range of bandwidths from 60MHz down to 1.2MHz. 

The Analog Devices SC2200 Evaluation Kits are available in three variants based on the frequency range. The SC2200-EVK900  Evaluation Kit supports 698MHz to 960MHz, the SC2200-EVK1900 Evaluation Kit supports 1800MHz to 2200MHz, and the SC2200-EVK2400 Evaluation Kit supports 2300MHz to 2700MHz.

Features

  • Ease of use:
    • Integrated RFIN/RFOUT Solution
  • Reduces system power consumption and OPEX
  • Reduces BOM costs and total volume
    • Smaller power supply, heat sink, and enclosure
    • Lower back-Off reduces transistor costs
  • Frequency ranges:
    • SC2200-EVK900: 698MHz–960MHz
    • SC2200-EVK1900: 1800MHz–2200MHz
    • SC2200-EVK2400: 2300MHz–2700MHz
  • Integrated Preamp and single-ended RF I/Os
  • Single +5V supply voltage
  • Dual-Path RFIN/RFOUT linearizer
  • Fully adaptive correction
  • Up to 28dB ACLR and 38dB IMD improvement
  • 1.2MHz < BWSIG ≤ 60MHz

Applications

  • Amplifier:
    • Class A/AB and Doherty
  • Average PA Output power examples:
    • Cellular infrastructure from 27dBm to 40dBm
  • BTS amplifiers, RRH, booster amplifiers, repeaters, small cells, microcells, picocells, DAS, AA, and MIMO systems
  • Cellular infrastructure
  • PA process:
    • LDMOS, GaN, HBT, GaAs, and InGaP
  • Single/multicarrier, CDMA/EVDO multistandard, TD-SCDMA, WiMAX, WCDMA/HSDPA, LTE, and TD-LTE
  • A wide range of PAs and output power

Block Diagram

Block Diagram - Analog Devices / Maxim Integrated SC2200 Evaluation Kits
Đã phát hành: 2016-06-20 | Đã cập nhật: 2023-04-19