Micro Commercial Components (MCC) RBx Schottky Barrier Rectifiers

MCC RBx Schottky Barrier Rectifiers are small surface-mount packages with a low reverse current from 500nA to 500mA and a low forward voltage of 350mV to 850mV. Other features include a 30mA to 500mA forward current range, a repetitive reverse voltage range of 30V to 45V, and a 200mA to 2A forward surge current range. The RBx Schottky Barrier Rectifiers feature high reliability, a flammability rating of UL94V-0, and a Moisture Sensitivity Level (MSL) 1. These devices operate from -55°C to 150°C junction temperature ranges depending on the model.

Features

  • Si technology
  • Surface mount package
  • Low reverse current
  • Low forward voltage
  • High reliability
  • Small surface mounting type
  • Moisture Sensitivity Level (MSL) 1
  • UL94V-0 flammability rating
  • Lead-free finish
  • RoHS compliant
  • Halogen free

Specifications

  • 30mA to 500mA forward current range
  • 30V to 45V repetitive reverse voltage range
  • 350mV to 850mV forward voltage range
  • 200mA to 2A forward surge current range
  • 500nA to 500mA reverse current range
  • -55°C to 150°C operating junction temperature range
Đã phát hành: 2015-03-02 | Đã cập nhật: 2025-06-13