MEAN WELL DDR-30 30W DIN-Rail DC-DC Converters
MEAN WELL DDR-30 30W DIN-Rail DC-DC Converters feature an ultra-slim width of 35mm and easy installation on DIN rails. The DDR-30 series offers a 4:1 ultra-wide input voltage, 4KVDC I/O isolation, -40°C to +85°C operating temperature range, adjustable output voltage (±10%), and full protective functions. MEAN WELL DDR-30 30W DIN-Rail DC-DC Converters feature two input options (9V to 36V or 18V to 75V) and various output options from 5V to 24V. These DC-DC converters are designed for use in industrial control, communications systems, factory automation, and more.Features
- 35mm width
- 4:1 ultra-wide input range
- -40°C to +85°C operating temperature range
- No minimum load required
- DC output adjustable (+-10%)
- Cooling by free air convection
- Can be installed on TS-35/7.5 or 15 DIN rails
- Short-circuit, overload, overvoltage, input reverse polarity, and input undervoltage protection
- 4KVDC I/O isolation (reinforced isolation)
- 3-year warranty
Applications
- Industrial control systems
- Semiconductor fabrication equipment
- Factory automation
- Electromechanical
- Wireless networks
- Telecom or datacom systems
Block Diagram
Đã phát hành: 2018-03-05
| Đã cập nhật: 2022-12-31