MEAN WELL EPP-120S Open-Frame Power Supplies

MEAN WELL EPP-120S Open-Frame Power Supplies are 120W, highly-reliable, PCB-type, miniature power supplies with a 3" x 2" footprint. These power supplies operate within an 80VAC to 264VAC input voltage range and provide an output voltage from 12V to 48V. The EPP-120S power supplies are designed to be used with both Class I (with FG) and Class II (no FG) system designs. These power supplies feature short-circuit, overload, over-voltage, or over-temperature protections. The EPP-120S connectors offer up to 94% efficiency and less than 0.3W no-load power consumption. Typical applications include industrial automation machinery, industrial control systems, mechanical/electrical equipment, electronic instruments, equipment, and apparatus.

Features

  • High reliability
  • PCB type
  • High power density
  • RoHS compliant
  • Electro-Magnetic Interference (EMI) for both Class I and Class II configuration
  • Short-circuit, overload, over-voltage, or over-temperature protections

Applications

  • Industrial automation machinery
  • Industrial control system
  • Mechanical and electrical equipment
  • Electronic instruments, equipment, or apparatus

Specifications

  • 3" x 2" compact footprint
  • 120W convection and 150W (10s) peak rated power
  • Less than 0.3W no-load power consumption
  • Up to 94% efficiency
  • Up to 5000m operating altitude
  • Compliance with ITE (IEC/EN/UL62368) and CB/UL/cUL/TUV/EAC/CE international safety regulations
  • -30°C to +85°C operating temperature range

Application Diagram

MEAN WELL EPP-120S Open-Frame Power Supplies

Block Diagram

MEAN WELL EPP-120S Open-Frame Power Supplies
Đã phát hành: 2019-06-03 | Đã cập nhật: 2023-08-29