MEAN WELL EPS-25 25W Single-Output Power Supplies

MEAN WELL EPS-25 25W Single-Output Power Supplies are a 3" x 2" series of switching power supplies that accept a universal AC input at full range. Available models range from 3.3VDC to 48VDC output voltage and 0 to 5.5A output current. The EPS-25 series operates in a temperature range of -30°C to +70°C and an altitude of up to 2000m, using free air convection cooling in a 47Hz to 63Hz input frequency range. MEAN WELL EPS-25 25W Single-Output Power Supplies provide a power-on LED light and up to 90% efficiency while delivering short-circuit, overload, and overvoltage protection.

Features

  • Compact 3" x 2" footprint
  • 3.3VDC to 48VDC output voltage range
  • 0 to 5.5A output current range
  • <0.3W no-load power consumption
  • Short-circuit, overload, and overvoltage protection
  • Single output
  • Power-on LED indicator light
  • 47Hz to 63Hz input frequency range
  • Efficiency up to 90%
  • Operating altitude up to 2000m
  • -30°C to +70°C temperature range
  • 3-year warranty

Block Diagram

Block Diagram - MEAN WELL EPS-25 25W Single-Output Power Supplies
Đã phát hành: 2018-12-10 | Đã cập nhật: 2025-12-15