MEAN WELL GE40 40W AC-DC Interchangeable Industrial Adapters

MEAN WELL GE40 40W AC-DC Interchangeable Industrial Adapters are compact, wall-mounted type, green adapters with interchangeable AC plugs. The main body of the product can pair with one of the four types of interchangeable AC plugs. European, US, UK, and Australian types are available and can be easily changed for use worldwide. The GE40 series complies with global energy efficiency (EISA 2007 DoE Level VI) and EU ErP. MEAN WELL GE40 adapters are highly suitable for use with various types of consumer electronic devices, portable electronic devices for business travelers, or electronic equipment sold around the globe.

Features

  • Interchangeable AC plugs
  • 90VAC to 264VAC input
  • Ultra-low no load power consumption of <0.075W
  • Complies with global energy efficiency – EISA 2007/DoE Level VI/EU ErP/CoC V5
  • Working temperature range from -30°C to +70°C
  • Short circuit, overload, and over-voltage protections
  • UL 94V-0 flame retardant plastic case
  • Class II power supply (without earth pin)
  • Built-in LED indicator
  • UL/CUL/TUV/RCM/CCC/EAC/FCC/CE approvals
  • 94.0mm x 48.4mm x 40mm in dimension (L x W x H)
  • 2-year warranty

Applications

  • Consumer electronic devices
  • Telecommunication devices
  • Office facilities
  • Industrial equipment
Đã phát hành: 2019-10-10 | Đã cập nhật: 2024-07-23