MEAN WELL GSM18B 18W Single-Output Medical Adapters

MEAN WELL GSM18B 18W Single-Output Medical Adapters are equipped with a 2-pin (no FG) standard IEC320-C8 power plug, adopting the input range from 80VAC to 264VAC. These desktop devices supply output voltages between 5VDC and 48VDC to meet the demands for a variety of miniature medical devices. The circuitry design meets the international medical standards (2xMOPP) and offers ultra-low leakage current (<50pA). These adapters come with a three-year warranty. MEAN WELL GSM18B adapters are ideal for blood glucose meters, blood pressure meters, nebulizers, inhalers, and portable medical devices.

Features

  • Universal AC input / full range
  • 2-pole AC inlet IEC320-C8
  • Medical safety approved (2xMOPP between primary to secondary)
  • Suitable for BF application with appropriate system consideration
  • Low leakage current of <50pA
  • No load power consumption of <0.1W
  • Energy efficiency Level VI ( except 5V to 9V for Level V)
  • Complies with EISA 2007 DoE, NRCan, AU NZ MEPS, EU ErP, and meets CoC Version 5
  • High efficiency up to 88%
  • High operating temperature up to +60°C
  • Class II power (without earth pin)
  • Short circuit, overload, and overvoltage protections
  • Fully enclosed plastic case
  • LED indicator for power on
  • Optional lock-type DC plug
  • 100% full load burn-in test
  • 3-year warranty

Applications

  • Blood glucose meters
  • Blood pressure meters
  • Nebulizers
  • Inhalers
  • Portable medical devices
Đã phát hành: 2019-12-05 | Đã cập nhật: 2023-09-11