MEAN WELL IRM-02 2W AC-DC Power Supply Modules

MEAN WELL IRM-02 2W AC-DC Power Supply Modules are designed for applications requiring lower output wattages. These encapsulated modules offer a compact size (33mm x 22.2mm x 15mm) and ultra-low <0.075W no-load power consumption. These features meet PCB layout space requirements for terminal equipment and comply with global regulations requiring low power consumption for electronic devices. MEAN WELL IRM-02 2W AC-DC Power Supply Modules utilize free air convection cooling and an 85VAC to 305VAC input voltage range. Applications include industrial electrical devices, mechanical instruments, automation facilities, handheld electronics, and Internet of Things (IoT) related digital equipment.

Features

  • Compact size, 33.7mm x 22.2mm x 15mm
  • 85VAC to 305VAC universal input voltage range
  • Up to 5G anti-vibration levels
  • Up to 77% efficiency
  • <0.075W no-load power consumption 
  • Phenolic case design using fully potted silicone for heat dissipation
  • 3-year warranty

Applications

  • Handheld devices
  • Factory automation equipment
  • Mechanical equipment
  • Industrial electrical equipment
  • IoT-related digital equipment

Block Diagram

Block Diagram - MEAN WELL IRM-02 2W AC-DC Power Supply Modules
Đã phát hành: 2016-08-02 | Đã cập nhật: 2025-12-15