MEAN WELL IRM-10 10W AC-DC Power Supply Modules
MEAN WELL IRM-10 10W AC-DC Power Supplies Modules are miniature, single-output, encapsulated-type units with <0.1W no-load power consumption and a universal input voltage range of 85VAC to 264VAC. These 10W power supplies feature a 100% full-load burn-in test and protect against short-circuit, overload, and overvoltage events. The Class II devices provide high reliability and come with a three-year warranty. Typical applications for MEAN WELL IRM-10 10W AC-DC Power Supplies Modules include factory automation equipment, mechanical equipment, industrial electrical equipment, IoT-related digital equipment, and handheld electronic devices.
Features
- Compact 45.7mm x 25.4mm x 21.5mm dimensions
- 85VAC to 264VAC universal input voltage range
- <0.1W no-load power consumption
- 100% full-load burn-in test
- Short-circuit, overload, and overvoltage protection
- Free-air convection cooling
- 3-year warranty
Applications
- Factory automation equipment
- Mechanical equipment
- Industrial electrical equipment
- IoT-related digital equipment
- Handheld electronic devices
Block Diagram
Đã phát hành: 2018-11-14
| Đã cập nhật: 2025-12-15