MEAN WELL IRM-15 15W AC-DC Power Supply Modules
MEAN WELL IRM-15 15W AC-DC Power Supplies Modules are miniature, single-output, encapsulated units with a universal input voltage range of 85VAC to 264VAC and <0.1W no-load power consumption. This 15W series is cooled by free-air convection and features a 100% full-load burn-in test. MEAN WELL IRM-15 15W AC-DC Power Supplies Modules provide high reliability and protect against short-circuit, overload, and overvoltage events. Typical applications include mechanical equipment, factory automation equipment, industrial electrical equipment, IoT-related digital equipment, and handheld electronic devices.
Features
- Compact size, 52.4mm x 27.2mm x 24mm dimensions
- 85VAC to 264VAC universal input voltage range
- <0.1W no-load power consumption
- 100% full-load burn-in test
- Short-circuit, overload, and overvoltage protection
- Free-air convection cooling
- 3-year warranty
Applications
- Factory automation equipment
- Mechanical equipment
- Industrial electrical equipment
- IoT-related digital equipment
- Handheld electronic devices
Block Diagram
Đã phát hành: 2018-11-14
| Đã cập nhật: 2025-12-15