MEAN WELL IRM-45 45W AC-DC Power Supply Modules

MEAN WELL IRM-45 45W AC-DC Power Supply Modules achieve up to 90.5% efficiency and include models with a PCB-mount or screw-terminal style. These 45W miniature, single-output, encapsulated modules feature a universal input voltage range of 85VAC to 264VAC. The series withstands up to 5G anti-vibration demands while providing dust and moisture resistance as well as heat dissipation. The Class II modules are cooled by free-air convection and protect against short-circuit, overload, and overvoltage events while offering <0.1W no-load power consumption. Ideal applications for MEAN WELL IRM-45 45W AC-DC Power Supply Modules include mechanical equipment, factory automation equipment, industrial electrical equipment, and handheld electronic devices.

Features

  • Compact size
  • Dimensions
    • PCB mount: 97mm x 52mm x 29.4mm (L x W x H)
    • Screw terminal: 109mm x 52mm x 33.5mm (L x W x H)
  • Universal AC input / full range
  • Up to 90.5% efficiency
  • <0.1W no-load power consumption
  • Complies with EN 55032 Class B without additional components
  • Short-circuit, overload, and overvoltage protection
  • Cooling by free-air convection
  • Class II isolation
  • 3-year warranty

Applications

  • Industrial electrical equipment
  • Mechanical equipment
  • Factory automation equipment
  • Handheld electronic devices

Block Diagram

Block Diagram - MEAN WELL IRM-45 45W AC-DC Power Supply Modules
Đã phát hành: 2018-11-15 | Đã cập nhật: 2025-12-15