MEAN WELL IRM-60 60W AC-DC Power Supply Modules
MEAN WELL IRM-60 60W AC-DC Power Supply Modules are miniature, single-output, encapsulated devices that achieve up to 91% efficiency. This 60W series offers a universal input voltage range of 85VAC to 264VAC and includes models with a PCB-mounting or screw-terminal style. The Class II modules are cooled by free-air convection and protect against short-circuit, overload, and overvoltage events while providing <0.1W no-load power consumption. MEAN WELL IRM-60 60W AC-DC Power Supply Modules withstand up to 5G anti-vibration demands and resist dust and moisture resistance. Typical applications include mechanical equipment, factory automation equipment, industrial electrical equipment, and handheld electronic devices.
Features
- Compact size, 87mm x 52mm x 29.5mm dimensions
- Up to 91% efficiency
- 85VAC to 264VAC universal input voltage range
- <0.1W no-load power consumption
- 100% full-load burn-in test
- Short-circuit, overload, and overvoltage protection
- Free-air convection cooling
- 3-year warranty
Applications
- Industrial electrical equipment
- Mechanical equipment
- Factory automation equipment
- Handheld electronic devices
Block Diagram