MEAN WELL LRS-150F Single Output Switching Power Supplies

MEAN WELL LRS-150F Single Output Switching Power Supplies are 150W enclosed-type power supplies with a 30mm low-profile design. With a full 85VAC to 264VAC input range, the LRS-150F power supplies provide an output voltage line of 5V, 12V, 15V, 24V, 36V, and 48V. In addition to the 90% high efficiency, the metallic mesh case enhances heat dissipation while operating in a temperature range from -30°C to +70°C under air convection without a fan. The end system meets worldwide energy requirements by delivering an extremely low no-load power consumption (less than 0.5W). The LRS-150F single output switching power supplies also feature 5G antivibration capability and a complete set of protection functions.

Features

  • Universal AC input/full range
  • Withstands 300VAC surge input for 5s
  • No-load power consumption of <0.5W
  • Miniature size and 1U low profile
  • High operating temperature up to +70°C
  • Protections
    • Short Circuit
    • Overload
    • Overvoltage
    • Over-temperature
  • Cooling by free air convection
  • Compliance to IEC/EN 60335-1(PD3) and IEC/EN61558-1, -2-16 for household appliances
  • Operating altitude up to 5000 meters
  • Withstands 5G vibration test
  • High efficiency, long life, and high reliability
  • LED indicator for power on
  • 100% full load burn-in test
  • 3-year warranty

Applications

  • Industrial automation machinery
  • Industrial control systems
  • Mechanical and electrical equipment
  • Electronic instruments, equipment, or apparatus
  • Household appliances

Specifications

  • Output
    • 5VDC to 48VDC voltage range
    • 3.3A to 22A rated current range
    • 110W to 158.4W rated power range
  • Input
    • Voltage ranges
      • 85VAC to 264VAC
      • 120VDC to 370VDC
    • 47Hz to 63Hz frequency range
    • 85% to 90% efficiency range
    • AC currents
      • 2.8A/115VAC
      • 1.6A/230VAC
    • <0.75mA.240VAC leakage current
  • 159mm x 97mm x 30mm in dimension (LxWxH)
  • Environmental
    • Temperature ranges
      • -30°C to +70°C operating
      • -40°C to +85°C storage
    • Humidity
      • 20% to 90% working RH, non-condensing
      • 10% to 95% storage RH
    • ±0.03%/°C temperature coefficient (0 to +50°C)
    • Vibration: 10Hz to 500Hz, 5G 10min./1 cycle, 60min. each along the X, Y, and Z axes

Block Diagram

Block Diagram - MEAN WELL LRS-150F Single Output Switching Power Supplies
Đã phát hành: 2019-08-07 | Đã cập nhật: 2023-08-31