MEAN WELL LRS-200 Single Output Switching Power Supplies

MEAN WELL LRS-200 200W AC/DC Single Output Power Supply is a single-output enclosed type power supply with 30mm of low-profile design. Adopting an input of 115VAC or 230VAC (select by switch), the entire series provides an output voltage line of 3.3V, 4.2V, 5V, 12V, 15V, 24V, 36V, and 48V. LRS-200 features high efficiency of up to 90%. The metallic mesh case design enhances the heat dissipation so that the whole series operates from -30°C to +70°C under air convection without a fan. Delivering an extremely low no load power consumption (less than 0.75W), MEAN WELL LR-200 allows the end system to easily meet the worldwide energy requirement.

Features

  • AC input range selectable by switch
  • Withstand 300VAC surge input for 5 seconds
  • Protections
    • Short Circuit
    • Overload
    • Overvoltage
    • Overtemperature
  • Cooling by free air convection
  • 1U low profile
  • Withstand 5G vibration test
  • LED indicator for power on
  • No-load power consumption <0.75W
  • 100% full load burn-in test
  • High operating temperature up to +70°C
  • High-efficiency, long life, and high reliability
  • 3-year warranty

Specifications

  • Output
    • 3.3VDC to 48VDC voltage range
    • 4.4A to 40A current range
    • 132W to 211.2W rated power range
  • Input
    • 47Hz to 63Hz frequency range
    • 83% to 90% efficiency
    • <2mA/240VAC leakage current
  • 215mm x 115mm x 30mm (LxWxH) dimensions
  • Environment
    • Temperature Range
      • Working: -25°C to +70°C
      • Storage: -40°C to +85°C
    • Humidity
      • Working: 20% to 90% RH non-condensing
      • Storage: 10% to 95% RH
    • ±0.03%/°C (0 to +50°) temperature coefficient
    • 10Hz to 500Hz, 5G 10min./1 cycle, 60min. each along the X, Y, and Z axes vibration rating

Applications

  • Industrial automation machinery
  • Industrial control system
  • Mechanical and electrical equipment
  • Electronic instruments, equipments, or apparatus

Block Diagram

Block Diagram - MEAN WELL LRS-200 Single Output Switching Power Supplies
Đã phát hành: 2014-11-12 | Đã cập nhật: 2025-12-15