MEAN WELL MD-730 200W to 750W Servo Drive Systems

MEAN WELL MD-730 200W to 750W Servo Drive Systems include bus- and pulse-type control methods and cover 200W, 400W, and 750W power ratings. Utilized as a compact system solution, MD-730 servo drives adopt a new generation of power devices and designs, reducing the overall space required and improving drive system layout flexibility. Features include quick and simple connection with control systems due to the integrated communication interfaces, providing one-click upload/download and FOE functions for enhanced production efficiency. Specifications include a 2kHz speed loop bandwidth for faster command tracking and 125µs synchronization cycle support for all EtherCAT operation modes.

Both the servo drive and servo motor of these systems feature temperature protection functions, which directly monitor the product's temperature status through sensors. This detects and prevents faults early, further improving product safety. MEAN WELL MD-730 Servo Drive Systems provide excellent performance for standard applications in 3C, photovoltaic, battery, packaging, and many other industries.

Infographic - MEAN WELL MD-730 200W to 750W Servo Drive Systems

Features

  • Compatible with various mainstream controllers
  • One-click upload and download to improve production efficiency
  • Compact size design
  • Stable operation in harsh environments
  • High-quality motor bearings extend service life

     

Applications

  • Precision CNC machine tools
  • Industrial robots
  • Semiconductor manufacturing
  • Intelligent logistics systems
  • Automotive manufacturing

Specifications

  • 2kHz speed loop bandwidth
  • 200W, 400W, and 750W power ratings
  • 0°C to +55°C operating temperature range
  • Modbus and EtherCAT communication interfaces
  • Supports 17-bit absolute encoder
  • Supports 125µs synchronization cycles
  • Supports 300 nodes over 120m
    • 15ns synchronization error
    • 20ns synchronization jitter
  • Dimensions
    • 40mm x 161mm x 150mm (200W/400W models)
    • 50mm x 161mm x 174mm (750W models)

Labeling Machine

Infographic - MEAN WELL MD-730 200W to 750W Servo Drive Systems
Đã phát hành: 2025-10-14 | Đã cập nhật: 2025-11-26