MEAN WELL MPM/MFM-05/10/15/20/30 AC/DC Power Supplies

MEAN WELL MPM-05/10/15/20/30 and MFM-05/10/15/20/30 Medical Grade AC/DC Power Supplies are 5W, 10W, 15W, 20W, or 30W high density, miniature power supplies that can be applied to body floating (BF) patient contact type medical equipment. These MEAN WELL power supplies include encapsulated units (MPM-05/10/15/20/30) and PCB models (MFM-05/10/15/20/30) that have a wider operating temperature, higher efficiency, and lower no-load power consumption than previous generation power supplies. MEAN WELL MPM-05/10/15/20/30 and MFM-05/10/15/20/30 power supplies comply with IEC/EN60601-1 and ANSI/AAMI ES60601-1 3rd version medical-related safety regulations. These power supplies possess 2 x MOPP isolation levels and low leakage current (less than 80μA).

MEAN WELL MPM/MFM-05/10/15/20/30 AC/DC Power Supplies
MEAN WELL MPM/MFM-05/10/15/20/30 AC/DC Power Supplies

Features

  • 5W, 10W, 15W, 20W, or 30W power
  • High density and compact size
  • 2 x MOPP isolation level and super low leakage current (less than 80μA) suitable for BF applications
  • No-load power consumption less than 0.075W
  • EMI class B for class II configuration
  • 5000m operating altitude
  • -40°C to +85°C operating temperature range
  • Protections
    • Short circuit
    • Overload
    • Overvoltage
    • Overtemperature
  • Safety certificate CB/TUV/UL (IEC60601-1, EN60601-1, ANSI/AAMI ES60601-1)
  • Three-year warranty

Applications

  • Type BF medical equipment
    • Medical testing apparatuses
    • Portable medical devices
    • Medical equipment requiring low standby power consumption

Videos

Đã phát hành: 2017-10-17 | Đã cập nhật: 2025-12-12