MEAN WELL NSP-1600 Single Output 1600W Power Supplies
MEAN WELL NSP-1600 Single Output 1600W Power Supplies are enclosed type AC/DC power supplies with a 1U low profile and a high power density up to 20W/inch. The NSP-1600 Power Supplies feature a 90VAC to 264VAC operating input voltage range with outputs of 12VDC, 24VDC, 36VDC, and 48VDC. A built-in, thermostatically controlled fan cools the power supplies. The MEAN WELL NSP-1600 Single Output Power Supplies provide design flexibility with various built-in functions, such as output programming, remote ON/OFF control, and auxiliary power. Applications include industrial, automation, telecom, networking, and electric vehicles (EV).Features
- Universal AC input, full range
- Built-in active PFC function
- High efficiency up to 92%
- Forced air cooling by built-in DC fan
- Built-in remote ON/OFF control, remote sense, auxiliary power, and DC OK signal
- Output voltage level programmable
- Short circuit, overload, overvoltage, and over-temperature protection
- SEMI F47 design
- 1U low profile
- 5-year warranty
Applications
- Factory control or automation apparatus
- Test and measurement instruments
- Laser related machines
- Aging facility
- Digital broadcasting
- Constant current sources
Specifications
- Output
- 12VDC, 24VDC, 36VDC, and 48VDC options
- 33.5A to 125A rated current range
- 0 up to 125A current range
- 1500W to 1608W rated power range
- 150mVp-p to 300mVp-p maximum ripple and noise range
- ±1.0% voltage tolerance
- ±0.5% line and load regulation
- Time
- 1500ms set-up
- 60ms rise time at 230VAC, full load
- Typical hold-up times
- 16ms at 230VAC, 70% load
- 8ms at 230VAC, full load
- Temperature ranges
- -20°C to +70°C operating
- -40°C to +85°C storage
- Input
- Voltage ranges
- 90VAC to 264VAC
- 127VDC to 370VDC
- 47Hz to 63Hz frequency range
- 0.97 power factor at 230VAC, full load
- 88% to 92% efficiency range
- Typical AC current
- 14A at 115VAC, 8A at 230VAC for the NSP-1600-12
- 15A at 115VAC, 8.5A at 230VAC for the NSP-1600-24, NSP-1600-36, and NSP-1600-48
- 35A inrush current at 230VAC, cold start
- <2mA leakage current at 230VAC
- Voltage ranges
- Relative humidity
- 20% to 90% operating, non-condensing
- 10% to 95% storage, non-condensing
- 300mm x 85mm x 41mm in dimension (LxWxH)
Block Diagram
Đã phát hành: 2022-05-26
| Đã cập nhật: 2023-03-21