MEAN WELL RPS-500 Reliable Green Medical Power Supplies
MEAN WELL RPS-500 Reliable Green Medical Power Supplies offer a 12VDC to 48VDC range, a maximum 41.6A current rating, and a 47Hz to 63Hz frequency range. The RPS-500 power supplies feature short circuit, overload, over-voltage, and over-temperature protection. These power supplies conform to medical regulations and EMC EN55011 standards, fitting various types of patient contact medical system equipment. MEAN WELL RPS-500 Reliable Green Medical Power Supply is ideal for sleep apnea devices, pump machines, and electric beds.Features
- 5" x 3" compact size
- 550W peak power
- High efficiency up to 94%
- 5VDC standby output
- 12VDC fan supply
- Operating altitude up to 4000m
- LED indicator for power on
- 10.4A to 41.6A output current range
- Medical safety approved (2x MOPP) according to ANSI/AAMI ES60601-1 and IEC/EN60601-1
- EMI for both Class 1 and Class 2 configuration
- -30°C to +70°C operating temperature range
- Available in 4 different package styles
- PCB type
- Enclosed casing
- Enclosed with a fan on the top
- Enclosed with a fan on the side
Applications
- Oral irrigators
- Hemodialysis machines
- Medical computer monitors
- Sleep apnea devices
- Pump machines
- Electric beds
Block Diagram
Đã phát hành: 2019-04-12
| Đã cập nhật: 2023-08-28